Part Details for SMCJ36CAHE3_A/H by Vishay Intertechnologies
Results Overview of SMCJ36CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36CAHE3_A/H Information
SMCJ36CAHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ36CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1968
|
Newark | 1.5Kw,36V 5%,bidir, smc Tvs |Vishay SMCJ36CAHE3_A/H RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
SMCJ36CAHE3_A/H
|
Avnet Americas | - Tape and Reel (Alt: SMCJ36CAHE3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 / $0.3567 | Buy Now |
DISTI #
78-SMCJ36CAHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW 36V 5% SMC (DO-214AB) RoHS: Compliant | 3698 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
V36:1790_24308515
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2236 | Americas - 1700 |
|
$0.0817 / $0.3354 | Buy Now |
DISTI #
63492975
|
Verical | TVS Diode Single Bi-Dir 36V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 18 Package Multiple: 1 Date Code: 2236 | Americas - 1700 |
|
$0.3893 / $0.4291 | Buy Now |
DISTI #
SMCJ36CAHE3_A/H
|
EBV Elektronik | (Alt: SMCJ36CAHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ36CAHE3_A/H
SMCJ36CAHE3_A/H CAD Models
SMCJ36CAHE3_A/H Part Data Attributes
|
SMCJ36CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ36CAHE3_A/H Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ36CAHE3_A/H can be found in the Vishay Intertechnologies' application note 'Surface Mount Land Pattern Recommendations' (document number 28356).
-
To prevent damage, handle the SMCJ36CAHE3_A/H by the body only, avoiding touching the leads or the glass passivated junction. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge.
-
The maximum soldering temperature for the SMCJ36CAHE3_A/H is 260°C (500°F) for 10 seconds. It is recommended to follow the soldering profile recommended by Vishay Intertechnologies or the industry standard IPC-J-STD-020.
-
The SMCJ36CAHE3_A/H is a commercial-grade component and may not meet the requirements for high-reliability or aerospace applications. For such applications, consider using components with a higher reliability rating, such as those with a 'Q' or 'M' suffix.
-
The SMCJ36CAHE3_A/H has a cathode band on the component body, which indicates the negative leg of the TVS diode. The cathode leg should be connected to the negative voltage rail or the ground.