Part Details for SMCJ220A by Bourns Inc
Results Overview of SMCJ220A by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ220A Information
SMCJ220A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0036
|
Newark | Tvs Diode, 1.5Kw, 220V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:220V, Clamping Voltage Max:356V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:246V Rohs Compliant: Yes |Bourns SMCJ220A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
SMCJ220ABBCT-ND
|
DigiKey | TVS DIODE 220VWM 356VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11854 In Stock |
|
$0.2813 / $0.6900 | Buy Now |
DISTI #
SMCJ220A
|
Avnet Americas | - Tape and Reel (Alt: SMCJ220A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1767 / $0.3012 | Buy Now |
DISTI #
652-SMCJ220A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 220volts 1uA 1 Amps Uni-Dir RoHS: Compliant | 12312 |
|
$0.2810 / $0.6900 | Buy Now |
DISTI #
V72:2272_14672371
|
Arrow Electronics | TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R Min Qty: 337 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1729 Container: Cut Strips | Americas - 5127 |
|
$0.3285 / $0.3313 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.2793 / $0.7650 | Buy Now |
DISTI #
27077257
|
Verical | TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R Min Qty: 337 Package Multiple: 1 Date Code: 1729 | Americas - 5127 |
|
$0.2965 | Buy Now |
DISTI #
SMCJ220A-BOU
|
TME | Diode: TVS, 1.5kW, 246÷272V, 4.2A, unidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3730 / $0.6270 | RFQ |
DISTI #
SMCJ220A
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ220A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.2793 / $0.7650 | Buy Now |
Part Details for SMCJ220A
SMCJ220A CAD Models
SMCJ220A Part Data Attributes
|
SMCJ220A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ220A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, COMPACT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 272 V | |
Breakdown Voltage-Min | 246 V | |
Breakdown Voltage-Nom | 259 V | |
Clamping Voltage-Max | 356 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ220A
This table gives cross-reference parts and alternative options found for SMCJ220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ220A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ220A vs SMCJ220A-H |
1.5FMCJ250A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, DO-214AB, 2 PIN | SMCJ220A vs 1.5FMCJ250A |
SMCJ220A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ220A can be found in the Bourns application note AN-1122, which provides guidelines for PCB layout and land pattern design.
-
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN-1122. Additionally, use a solder with a melting point of 220°C or higher, and avoid excessive soldering temperatures or times.
-
The maximum operating temperature range for the SMCJ220A is -40°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The SMCJ220A is designed for low-frequency applications up to 1 MHz. For high-frequency applications, it's recommended to use a different device, such as the Bourns SMF series, which is designed for high-frequency operation.
-
To prevent ESD damage, handle the SMCJ220A with ESD-protective equipment, such as wrist straps or mats, and follow proper ESD handling procedures. The SMCJ220A has a human body model (HBM) ESD rating of 25 kV.