Part Details for SMCJ160CA-E3/9AT by Vishay Intertechnologies
Results Overview of SMCJ160CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ160CA-E3/9AT Information
SMCJ160CA-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ160CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6388
|
Newark | Transient Suppressor Diode, single, bidirectional,160V V(Rwm),do-214Ab/Smc |Vishay SMCJ160CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3360 | Buy Now |
DISTI #
SMCJ160CA-E3/9AT
|
Avnet Americas | 1.5KW,160V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ160CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1705 | Buy Now |
DISTI #
625-SMCJ160CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 160V Bidirect RoHS: Compliant | 3013 |
|
$0.1870 / $0.9700 | Buy Now |
DISTI #
SMCJ160CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 160V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1490 / $0.2410 | Buy Now |
DISTI #
SMCJ160CA-E3/9AT
|
EBV Elektronik | 15KW160V 5BIDIRSMC TVS (Alt: SMCJ160CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ160CA-E3/9AT
SMCJ160CA-E3/9AT CAD Models
SMCJ160CA-E3/9AT Part Data Attributes
|
SMCJ160CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ160CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ160CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ160CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ160CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ160CA-E3/57T | Vishay Intertechnologies | $0.2831 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ160CA-E3/9AT vs SMCJ160CA-E3/57T |
SMCJ160CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA-E3/9AT vs SMCJ160CAHM3/H |
SMCJ160CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ160CA-E3/9AT vs SMCJ160CA-TP |
SMCJ160CA.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ160CA-E3/9AT vs SMCJ160CA.TB |
SMCJ160CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ160CA-E3/9AT vs SMCJ160CA-T |
SMCJ160CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ160CA-E3/9AT vs SMCJ160CA-E3/57T |
SMCJ160CA.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ160CA-E3/9AT vs SMCJ160CA.TF |
SMCJ160CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA-E3/9AT vs SMCJ160CAHM3/I |
SMCJ160CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ160CA-E3/9AT vs SMCJ160CA-E3/9AT |
SMCJ160CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ160CA-E3/9AT vs SMCJ160CA |
SMCJ160CA-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ160CA-E3/9AT can be found in the Vishay Intertechnologies application note 'Surface Mount Technology (SMT) Assembly Guidelines for TVS Diodes' (document number 91000).
-
To ensure the reliability of the SMCJ160CA-E3/9AT in high-temperature applications, follow the recommended derating curves for voltage and current, and consider using a heat sink or thermal pad to reduce the junction temperature.
-
The SMCJ160CA-E3/9AT is designed for transient voltage suppression and is not intended for high-frequency applications. For high-frequency applications, consider using a different component, such as a Vishay Intertechnologies NBB series diode.
-
Handle the SMCJ160CA-E3/9AT by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to handle the component during assembly.
-
Store the SMCJ160CA-E3/9AT in a dry, cool place, away from direct sunlight and moisture. Handle the component in an ESD-protected environment, and use anti-static packaging and materials to prevent damage.