Part Details for SMBJ90CA/TR13 by YAGEO Corporation
Results Overview of SMBJ90CA/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ90CA/TR13 Information
SMBJ90CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ90CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ90CA/TR13CT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.0503 / $0.1600 | Buy Now |
DISTI #
SMBJ90CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ90CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0510 | Buy Now |
DISTI #
603-SMBJ90CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 90V RoHS: Compliant | 2980 |
|
$0.0520 / $0.3800 | Buy Now |
DISTI #
SMBJ90CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 90V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
SMBJ90CA/TR13
|
TME | Diode: TVS, 0.6kW, 100÷111V, 4.1A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0467 / $0.4442 | RFQ |
Part Details for SMBJ90CA/TR13
SMBJ90CA/TR13 CAD Models
SMBJ90CA/TR13 Part Data Attributes
|
SMBJ90CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ90CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ90CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ90CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ90CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ90CE3TR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ90CA/TR13 vs SMBJ90CE3TR |
SMBJ90CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ90CA/TR13 vs SMBJ90CA |
SMBJ90CM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ90CA/TR13 vs SMBJ90CM4G |
SMBJ90CM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ90CA/TR13 vs SMBJ90CM4 |
SMBJ90CA-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ90CA/TR13 vs SMBJ90CA-M3/52 |
SMBJ90CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ90CA/TR13 vs SMBJ90CA |
SMBJ90CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor, | SMBJ90CA/TR13 vs SMBJ90CA |
SMBJ90C/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ90CA/TR13 vs SMBJ90C/TR7 |
SMBJ90CAT3 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ90CA/TR13 vs SMBJ90CAT3 |