Part Details for SMBJ8.0A by Littelfuse Inc
Results Overview of SMBJ8.0A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ8.0A Information
SMBJ8.0A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ8.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3234
|
Newark | Tvs Diode, Unidir, 8V, Do-214Aa Rohs Compliant: Yes |Littelfuse SMBJ8.0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 503 |
|
$0.1870 / $0.3040 | Buy Now |
DISTI #
17H2451
|
Newark | Tvs Diode, 600W, 8V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:13.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.89V Rohs Compliant: Yes |Littelfuse SMBJ8.0A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ8.0ALFCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7123 In Stock |
|
$0.0656 / $0.4500 | Buy Now |
DISTI #
576-SMBJ8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.0650 / $0.3200 | Order Now |
DISTI #
SMBJ8.0A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0500 / $0.0910 | Buy Now |
DISTI #
SMBJ8.0A-LF
|
TME | Diode: TVS, 600W, 9.36V, 44.2A, unidirectional, ±5%, DO214AA, SMBJ Min Qty: 1 | 0 |
|
$0.0700 / $0.2830 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1272 |
|
RFQ | |
|
LCSC | 44.2A 600W 13.6V 8.89V Unidirectional 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1090 |
|
$0.0521 / $0.0993 | Buy Now |
|
Win Source Electronics | TVS DIODE 8VWM 13.6VC DO214AA | 153200 |
|
$0.0529 / $0.0792 | Buy Now |
Part Details for SMBJ8.0A
SMBJ8.0A CAD Models
SMBJ8.0A Part Data Attributes
|
SMBJ8.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ8.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Yenji Elec | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ8.0A
This table gives cross-reference parts and alternative options found for SMBJ8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8.0 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ8.0A vs SMBJ8.0 |
SMBJ8.0A-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ8.0A vs SMBJ8.0A-M3/52 |
SMBJ8.0A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ8.0A vs SMBJ8.0A-M3/5B |
SMBJ8.0AHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ8.0A vs SMBJ8.0AHM4G |
SMBJ8.0E3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ8.0A vs SMBJ8.0E3/TR13 |
SMBJ8.0M4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ8.0A vs SMBJ8.0M4 |
SMBJ8.0A-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ8.0A vs SMBJ8.0A-C |
SMBJ8.0AT3 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ8.0A vs SMBJ8.0AT3 |
SMBJ8.0A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ8.0A vs SMBJ8.0A-T |
SMBJ8.0A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SMBJ8.0A vs SMBJ8.0A |
SMBJ8.0A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ8.0A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, ensure that the device is soldered correctly and that the PCB design allows for adequate heat dissipation.
-
Yes, SMBJ8.0A can be used in a parallel configuration to increase the current handling capability. However, it's crucial to ensure that the devices are matched in terms of their electrical characteristics and that the PCB design allows for even current distribution.
-
The SMBJ8.0A has an ESD rating of ±30kV, which makes it suitable for applications that require high ESD protection.
-
Yes, SMBJ8.0A is compatible with lead-free soldering processes and is RoHS compliant.