-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ70CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ70CA-TPMSCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7703 In Stock |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
833-SMBJ70CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 70V 600 Watts RoHS: Compliant | 0 |
|
$0.0840 / $0.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ70CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ70CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ70CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA-TP vs SMBJ70CATRE3 |
SMBJ70CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | SMBJ70CA-TP vs SMBJ70CA |
SMBJ70CTR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | SMBJ70CA-TP vs SMBJ70CTR |
SMBJ70CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ70CA-TP vs SMBJ70CA |
SMBJ70CA/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ70CA-TP vs SMBJ70CA/TR |
SMBJ70CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ70CA-TP vs SMBJ70CA |
SMBJ70CAE3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ70CA-TP vs SMBJ70CAE3/TR7 |
SMBJ70C | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA-TP vs SMBJ70C |
SMBJ70CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ70CA-TP vs SMBJ70CA |
SMBJ70CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ70CA-TP vs SMBJ70CA |
The recommended footprint and land pattern for the SMBJ70CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable assembly and prevent thermal and mechanical stress.
To ensure proper soldering and assembly, follow the recommended soldering profile and temperature guidelines. Use a solder with a melting point below 220°C to prevent damage to the component. Also, ensure the PCB is clean and free of oxidation to ensure a strong solder joint.
The SMBJ70CA-TP has an operating temperature range of -55°C to 150°C. However, it's essential to note that the component's performance and reliability may degrade if operated at extreme temperatures for an extended period.
The SMBJ70CA-TP is a commercial-grade component, and its use in high-reliability or aerospace applications may require additional testing and qualification. It's recommended to consult with the manufacturer or a qualified engineer to determine the component's suitability for such applications.
Handle the SMBJ70CA-TP with care to prevent mechanical damage. Store the components in their original packaging or in a dry, ESD-protected environment. Avoid exposing the components to moisture, extreme temperatures, or physical stress.