Part Details for SMBJ58A/TR7 by YAGEO Corporation
Results Overview of SMBJ58A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58A/TR7 Information
SMBJ58A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ58A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ58A/TR7CT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$0.0551 / $0.4200 | Buy Now |
DISTI #
SMBJ58A/TR7
|
Avnet Americas | - Tape and Reel (Alt: SMBJ58A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
603-SMBJ58A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - A 58V RoHS: Compliant | 0 |
|
$0.1070 / $0.4200 | Order Now |
DISTI #
SMBJ58A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
SMBJ58A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
SMBJ58A/TR7
|
Avnet Abacus | (Alt: SMBJ58A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE TVS 600W 58V DO214AA (SMB) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 23515 |
|
$0.1065 / $0.1153 | Buy Now |
Part Details for SMBJ58A/TR7
SMBJ58A/TR7 CAD Models
SMBJ58A/TR7 Part Data Attributes
|
SMBJ58A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ58A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ58A/TR7
This table gives cross-reference parts and alternative options found for SMBJ58A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ58A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ58A/TR7 vs SMBJ58A |
SMBJ58A/TR7 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ58A/TR7 is a rectangular pad with a size of 1.9mm x 1.1mm, with a solder mask opening of 1.3mm x 0.5mm. The pad should be centered on the component body.
-
Yes, SMBJ58A/TR7 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's voltage and current ratings at high temperatures.
-
SMBJ58A/TR7 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the component. Use an ESD wrist strap or mat, and avoid touching the component's leads or body.
-
SMBJ58A/TR7 is suitable for high-frequency applications up to 1GHz. However, the device's parasitic capacitance and inductance may affect the circuit's performance at high frequencies. Use simulation tools to model the device's behavior in your specific application.
-
The typical lead time for SMBJ58A/TR7 is 4-6 weeks, depending on the quantity and availability. It's recommended to check with YAGEO Corporation or an authorized distributor for the latest lead time information.