Part Details for SMBJ58A/TR7 by Microsemi Corporation
Results Overview of SMBJ58A/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58A/TR7 Information
SMBJ58A/TR7 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ58A/TR7
SMBJ58A/TR7 CAD Models
SMBJ58A/TR7 Part Data Attributes
|
SMBJ58A/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ58A/TR7
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 94 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ58A/TR7
This table gives cross-reference parts and alternative options found for SMBJ58A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXLSMBJ58AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ58A/TR7 vs MXLSMBJ58AE3 |
SMBJ58A-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58A/TR7 vs SMBJ58A-T |
SMBJ58A | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58A/TR7 vs SMBJ58A |
SMBJ58A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ58A/TR7 vs SMBJ58A |
SMBJ58 | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ58A/TR7 vs SMBJ58 |
SMBJ58A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional | SMBJ58A/TR7 vs SMBJ58A |
SMBJ58 | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ58A/TR7 vs SMBJ58 |
SMBJ58A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ58A/TR7 vs SMBJ58A |
SMBJ58 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, | SMBJ58A/TR7 vs SMBJ58 |
SMBJ58 | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ58A/TR7 vs SMBJ58 |