Part Details for SMBJ4763GTRE3 by Microsemi Corporation
Results Overview of SMBJ4763GTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ4763GTRE3 Information
SMBJ4763GTRE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ4763GTRE3
SMBJ4763GTRE3 CAD Models
SMBJ4763GTRE3 Part Data Attributes
|
SMBJ4763GTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ4763GTRE3
Microsemi Corporation
Zener Diode, 91V V(Z), 10%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.8 mA |
Alternate Parts for SMBJ4763GTRE3
This table gives cross-reference parts and alternative options found for SMBJ4763GTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4763GTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ4763PTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 10%, 2W, | SMBJ4763GTRE3 vs SMBJ4763PTRE3 |