Part Details for SMBJ43CA-HR by Littelfuse Inc
Results Overview of SMBJ43CA-HR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ43CA-HR Information
SMBJ43CA-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ43CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4331
|
Newark | Tvs 600W 43V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ43CA-HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3100 | Buy Now |
DISTI #
SMBJ43CA-HR-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8750 | Buy Now |
DISTI #
576-SMBJ43CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 43V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$11.8700 | Order Now |
Part Details for SMBJ43CA-HR
SMBJ43CA-HR CAD Models
SMBJ43CA-HR Part Data Attributes
|
SMBJ43CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ43CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
SMBJ43CA-HR Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMBJ43CA-HR can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct SMBJ43CA-HR, consider the following factors: working voltage, peak pulse current, and clamping voltage. Use the Littelfuse TVS Diode Selection Guide or consult with a Littelfuse application engineer to determine the best device for your specific application.
-
The maximum operating temperature range for SMBJ43CA-HR is -55°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
Yes, SMBJ43CA-HR is qualified to AEC-Q101 and is suitable for high-reliability and automotive applications. However, it's essential to review the specific requirements of your application and consult with a Littelfuse application engineer to ensure the device meets all necessary qualifications and standards.
-
Follow the recommended soldering and assembly guidelines provided in the Littelfuse application note AN9313, which includes information on soldering temperatures, times, and techniques to ensure reliable assembly of SMBJ43CA-HR.