Part Details for SMBJ3EZ24D5TR by Microsemi Corporation
Results Overview of SMBJ3EZ24D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ3EZ24D5TR Information
SMBJ3EZ24D5TR by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ3EZ24D5TR
SMBJ3EZ24D5TR CAD Models
SMBJ3EZ24D5TR Part Data Attributes
|
SMBJ3EZ24D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ3EZ24D5TR
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for SMBJ3EZ24D5TR
This table gives cross-reference parts and alternative options found for SMBJ3EZ24D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ3EZ24D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ3EZ24D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ3EZ24D5TR vs SMBJ3EZ24D5E3 |
CZRB3024-G | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ3EZ24D5TR vs CZRB3024-G |
SMBJ3EZ24D5 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ3EZ24D5TR vs SMBJ3EZ24D5 |
CH3EZ24D5-37 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional | SMBJ3EZ24D5TR vs CH3EZ24D5-37 |
MD5075E3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, | SMBJ3EZ24D5TR vs MD5075E3 |
Z3SMB24 | SEMIKRON | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ3EZ24D5TR vs Z3SMB24 |
CH3EZ24D5-37E3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 3W, Silicon, Unidirectional, | SMBJ3EZ24D5TR vs CH3EZ24D5-37E3 |