Part Details for SMBJ15CATRE3 by Microsemi Corporation
Results Overview of SMBJ15CATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ15CATRE3 Information
SMBJ15CATRE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ15CATRE3
SMBJ15CATRE3 CAD Models
SMBJ15CATRE3 Part Data Attributes
|
SMBJ15CATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ15CATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ15CATRE3
This table gives cross-reference parts and alternative options found for SMBJ15CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ15CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ14C | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ15CATRE3 vs SMBJ14C |
SMBJ14C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ15CATRE3 vs SMBJ14C |
SMBJ15C | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional | SMBJ15CATRE3 vs SMBJ15C |
SMBJ15CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | SMBJ15CATRE3 vs SMBJ15CA |
SMBJ14CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, | SMBJ15CATRE3 vs SMBJ14CA |
SMBJ14CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | SMBJ15CATRE3 vs SMBJ14CA |
SMBJ14C | DB Lectro Inc | Check for Price | Transient Suppressor, | SMBJ15CATRE3 vs SMBJ14C |
SMBJ15C | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ15CATRE3 vs SMBJ15C |
SMBJ14C/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ15CATRE3 vs SMBJ14C/TR7 |
SMBJ15CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ15CATRE3 vs SMBJ15CA |