-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ150CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4238
|
Newark | Dio Tvs Vrwm 150V 600W Bidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns SMBJ150CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2070 | Buy Now |
DISTI #
118-SMBJ150CA-QCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20800 In Stock |
|
$0.1625 / $0.5700 | Buy Now |
DISTI #
SMBJ150CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ150CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 / $0.1740 | Buy Now |
DISTI #
652-SMBJ150CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 150V RoHS: Compliant | 47012 |
|
$0.1620 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
DISTI #
SMBJ150CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 150V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1820 | Buy Now |
|
Cytech Systems Limited | TVS DIODE 150VWM 243VC DO214AA | 3000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1614 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ150CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ150CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for the SMBJ150CA-Q can be found in the Bourns Application Note AN164, which provides guidelines for PCB layout and assembly.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns Application Note AN164. Additionally, use a solder with a melting point above 217°C to prevent damage to the component.
The SMBJ150CA-Q is rated for operation up to 150°C, but it's recommended to derate the component's voltage and current ratings at higher temperatures. Consult the datasheet and Bourns' application notes for more information on high-temperature operation.
To prevent ESD damage, handle the SMBJ150CA-Q with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures, and ensure that the component is stored in an ESD-protective package when not in use.
The SMBJ150CA-Q is designed for low-frequency applications, and its performance may degrade at high frequencies. If you need to use it in a high-frequency application, consult with Bourns' technical support to determine its suitability and any necessary design considerations.