Part Details for SMBJ13CA by Littelfuse Inc
Results Overview of SMBJ13CA by Littelfuse Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13CA Information
SMBJ13CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ13CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5906
|
Newark | Tvs Diode, 600W, 13V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V Rohs Compliant: Yes |Littelfuse SMBJ13CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 171 |
|
$0.1640 | Buy Now |
DISTI #
28X4417
|
Newark | Tvs Diode, 600W, 13V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ13CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
SMBJ13CALFCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6938 In Stock |
|
$0.0788 / $0.3500 | Buy Now |
DISTI #
576-SMBJ13CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 13V 5% Bi-Directional RoHS: Compliant | 5932 |
|
$0.0780 / $0.3500 | Buy Now |
DISTI #
V36:1790_06469788
|
Arrow Electronics | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2446 | Americas - 36000 |
|
$0.0608 / $0.0815 | Buy Now |
DISTI #
V72:2272_06469788
|
Arrow Electronics | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2451 Container: Cut Strips | Americas - 15000 |
|
$0.0823 / $0.3407 | Buy Now |
DISTI #
71336668
|
RS | TVS Diode, 600W, 13V, -65 to 150 Operating Temp, Surface Mount, SMBJ Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 6000 |
|
$0.2470 / $0.3540 | Buy Now |
|
Future Electronics | SMBJ Series 21.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.0514 / $0.0556 | Buy Now |
|
Future Electronics | SMBJ Series 21.5 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0556 | Buy Now |
DISTI #
86926231
|
Verical | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 | Americas - 36000 |
|
$0.0608 / $0.0815 | Buy Now |
Part Details for SMBJ13CA
SMBJ13CA CAD Models
SMBJ13CA Part Data Attributes
|
SMBJ13CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ13CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ13CA
This table gives cross-reference parts and alternative options found for SMBJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ13CA/TR7 | YAGEO Corporation | $0.1139 | Trans Voltage Suppressor Diode, | SMBJ13CA vs SMBJ13CA/TR7 |
SMBJ13CA | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA vs SMBJ13CA |
SMBJ13CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ13CA vs SMBJ13CA |
SMBJ13CA/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ13CA vs SMBJ13CA/2 |
SMBJ13C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ13CA vs SMBJ13C |
SMBJ13CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ13CA vs SMBJ13CA |
SMBJ13CE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ13CA vs SMBJ13CE3/TR |
SMBJ13CA-E3/2C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ13CA vs SMBJ13CA-E3/2C |
SMBJ13CA | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA vs SMBJ13CA |
SMBJ13CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ13CA can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To select the correct SMBJ13CA variant, consider the maximum voltage, current, and power dissipation requirements of your application. Refer to the datasheet and consult with a Littelfuse representative if needed.
-
The SMBJ13CA has an operating temperature range of -55°C to 150°C, but the maximum operating temperature may vary depending on the specific application and environmental conditions.
-
The SMBJ13CA is a commercial-grade device, but Littelfuse offers high-reliability variants, such as the SMBJ13CA-HR, which meet the requirements of high-reliability and aerospace applications.
-
Follow the recommended soldering and assembly guidelines outlined in the Littelfuse application note AN9313, and ensure that the device is handled and stored properly to prevent damage.