-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ13CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7985
|
Newark | Tvs Diode, Bidir, 13V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ13CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2320 |
|
$0.1100 / $0.4460 | Buy Now |
DISTI #
13-SMBJ13CA/TR13CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5670 In Stock |
|
$0.0503 / $0.3700 | Buy Now |
DISTI #
SMBJ13CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ13CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0568 | Buy Now |
DISTI #
603-SMBJ13CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ - CA 13V RoHS: Compliant | 14196 |
|
$0.0460 / $0.3700 | Buy Now |
DISTI #
SMBJ13CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ - CA 13V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
SMBJ13CA/TR13
|
Avnet Abacus | (Alt: SMBJ13CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ13CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ13CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ13CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ13CA-E3/52 | Vishay Intertechnologies | $0.1312 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA/TR13 vs SMBJ13CA-E3/52 |
SMBJ13CA | Taiwan Semiconductor | $0.2710 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ13CA/TR13 vs SMBJ13CA |
MSMBJ13CA/TR | Microchip Technology Inc | $1.3900 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ13CA/TR13 vs MSMBJ13CA/TR |
SMBJ13CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ13CA/TR13 vs SMBJ13CA-M3/5B |
The recommended land pattern for SMBJ13CA/TR13 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations for SMBJ13CA/TR13, ensure that the component is placed on a thermal pad or a copper pour with a sufficient thermal conductivity. The thermal pad should be connected to a ground plane or a heat sink to dissipate heat efficiently. Additionally, consider using thermal vias to improve heat dissipation.
The maximum operating temperature range for SMBJ13CA/TR13 is -40°C to 150°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range for an extended period.
While SMBJ13CA/TR13 is a general-purpose TVS diode, it is not optimized for high-frequency applications. If you need to use it in a high-frequency application, ensure that the frequency is below 1 GHz, and consider using a TVS diode specifically designed for high-frequency applications.
To select the correct TVS diode for your application, consider the following factors: working voltage, peak pulse current, clamping voltage, response time, and package type. Ensure that the TVS diode's characteristics meet or exceed the requirements of your application.