Part Details for SMBJ120CA/TR13 by YAGEO Corporation
Results Overview of SMBJ120CA/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ120CA/TR13 Information
SMBJ120CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ120CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7983
|
Newark | Tvs Diode, Bidir, 120V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ120CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.1730 / $0.2570 | Buy Now |
DISTI #
13-SMBJ120CA/TR13CT-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0503 / $0.2300 | Buy Now |
DISTI #
SMBJ120CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMBJ120CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0539 | Buy Now |
DISTI #
603-SMBJ120CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 120V, 193V, Reel 13" RoHS: Compliant | 0 |
|
$0.0530 / $0.2300 | Order Now |
DISTI #
SMBJ120CA/TR13
|
Avnet Abacus | (Alt: SMBJ120CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ120CA/TR13
SMBJ120CA/TR13 CAD Models
SMBJ120CA/TR13 Part Data Attributes
|
SMBJ120CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ120CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ120CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ120CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ120CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ120CA/TR13 vs SMBJ120CA |
SMBJ120CA | Shenzhen Socay Electronics Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ120CA/TR13 vs SMBJ120CA |
SMBJ120CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMBJ120CA/TR13 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.15mm around the pad.
-
Yes, SMBJ120CA/TR13 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device's power dissipation does not exceed the maximum allowed value.
-
ESD protection for SMBJ120CA/TR13 can be achieved by following proper handling and storage procedures, such as storing the devices in anti-static bags or on anti-static trays. Additionally, designers can incorporate ESD protection circuits in their PCB design to protect the device from ESD events.
-
The typical response time of SMBJ120CA/TR13 to a surge event is in the range of 1-10 ns, depending on the surge waveform and amplitude.
-
Yes, SMBJ120CA/TR13 is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it's essential to ensure that the device meets the specific requirements of the automotive system it is being used in.