Part Details for SMBG3EZ6.2DE3 by Microsemi Corporation
Results Overview of SMBG3EZ6.2DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBG3EZ6.2DE3 Information
SMBG3EZ6.2DE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBG3EZ6.2DE3
SMBG3EZ6.2DE3 CAD Models
SMBG3EZ6.2DE3 Part Data Attributes
|
SMBG3EZ6.2DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBG3EZ6.2DE3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 20%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 121 mA |
Alternate Parts for SMBG3EZ6.2DE3
This table gives cross-reference parts and alternative options found for SMBG3EZ6.2DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG3EZ6.2DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ3EZ6.2DTR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 20%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBG3EZ6.2DE3 vs SMBJ3EZ6.2DTR |
SMBJ3EZ6.2D | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 20%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBG3EZ6.2DE3 vs SMBJ3EZ6.2D |