Part Details for SMAZ5V1-13 by Diodes Incorporated
Results Overview of SMAZ5V1-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ5V1-13 Information
SMAZ5V1-13 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAZ5V1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2882 |
|
RFQ | ||
|
Quest Components | 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2305 |
|
$0.3000 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2583 |
|
RFQ |
Part Details for SMAZ5V1-13
SMAZ5V1-13 CAD Models
SMAZ5V1-13 Part Data Attributes
|
SMAZ5V1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ5V1-13
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for SMAZ5V1-13
This table gives cross-reference parts and alternative options found for SMAZ5V1-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5V1-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ5V1 | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), | SMAZ5V1-13 vs SMAZ5V1 |
SMAZ5V1 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, | SMAZ5V1-13 vs SMAZ5V1 |
SMAZ5V1 | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAZ5V1-13 vs SMAZ5V1 |
SMAZ5V1-13 Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAZ5V1-13 is a standard SMA package footprint with a pad size of 2.5mm x 1.5mm and a pitch of 1.5mm.
-
Yes, SMAZ5V1-13 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated for temperature to avoid overheating.
-
SMAZ5V1-13 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
Yes, SMAZ5V1-13 is suitable for use in switching power supplies due to its fast response time and low capacitance. However, it's essential to ensure that the device is properly sized for the specific application and that the circuit is designed to minimize ringing and overshoot.
-
The recommended soldering temperature for SMAZ5V1-13 is between 240°C to 260°C, with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to avoid damaging the device.