Part Details for SMAZ5940B-M3/61 by Vishay Semiconductors
Results Overview of SMAZ5940B-M3/61 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAZ5940B-M3/61 Information
SMAZ5940B-M3/61 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAZ5940B-M3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ5940B-M3/61-ND
|
DigiKey | DIODE ZENER 43V 500MW DO214AC Min Qty: 7200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1038 | Buy Now |
Part Details for SMAZ5940B-M3/61
SMAZ5940B-M3/61 CAD Models
SMAZ5940B-M3/61 Part Data Attributes
|
SMAZ5940B-M3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAZ5940B-M3/61
Vishay Semiconductors
DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 53 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 8.7 mA |
Alternate Parts for SMAZ5940B-M3/61
This table gives cross-reference parts and alternative options found for SMAZ5940B-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5940B-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ5940B-E3/61 | Vishay Intertechnologies | $0.1849 | Zener Diode, 43V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | SMAZ5940B-M3/61 vs SMAZ5940B-E3/61 |
SMAZ5940B-M3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | SMAZ5940B-M3/61 vs SMAZ5940B-M3/5A |
SMAZ5940B-M3/61 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | SMAZ5940B-M3/61 vs SMAZ5940B-M3/61 |
SMAZ5940B-E3/5A | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | SMAZ5940B-M3/61 vs SMAZ5940B-E3/5A |
SMAZ5940B-E3/61 | Vishay Semiconductors | Check for Price | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | SMAZ5940B-M3/61 vs SMAZ5940B-E3/61 |
SMAZ5940B-E3/5A | Vishay Semiconductors | Check for Price | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | SMAZ5940B-M3/61 vs SMAZ5940B-E3/5A |
SMPZ3940B-E3/84A | Vishay Semiconductors | Check for Price | Zener Diode, 43V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | SMAZ5940B-M3/61 vs SMPZ3940B-E3/84A |