Part Details for SMAJ7.0CA/TR7 by YAGEO Corporation
Results Overview of SMAJ7.0CA/TR7 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ7.0CA/TR7 Information
SMAJ7.0CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ7.0CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM7653
|
Newark | Smaj Do214Ac, Bidirectional 7V 1 |Yageo SMAJ7.0CA/TR7 RoHS: Not Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 0 Container: Bulk | 246000 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
13-SMAJ7.0CA/TR7CT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.0450 / $0.3500 | Buy Now |
DISTI #
SMAJ7.0CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 7V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ7.0CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0441 | Buy Now |
DISTI #
603-SMAJ7.0CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg7V 1CH SMD DO214AC2 Bkdn7.78V RoHS: Compliant | 600 |
|
$0.0450 / $0.3600 | Buy Now |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes BID Wkg7V 1CH SMD DO214AC2 Bkdn7.78V RoHS: Compliant |
246000 Partner Stock |
|
$0.0497 / $0.0649 | Buy Now |
DISTI #
SMAJ7.0CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg7V 1CH SMD DO214AC2 Bkdn7.78V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
DISTI #
SMAJ7.0CA/TR7
|
TME | Diode: TVS, 0.4kW, 7.78÷8.6V, 33.3A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0435 / $0.4832 | RFQ |
DISTI #
SMAJ7.0CA/TR7
|
IBS Electronics | ESD SUPPRESSORS / TVS DIODES BID WKG7V 1CH SMD DO214AC2 BKDN7.78V Min Qty: 3000 Package Multiple: 1 | 246000 |
|
$0.0437 / $0.0525 | Buy Now |
DISTI #
SMAJ7.0CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 7V 400W 2Pin DO214AC TR (Alt: SMAJ7.0CA/TR7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ7.0CA/TR7
SMAJ7.0CA/TR7 CAD Models
SMAJ7.0CA/TR7 Part Data Attributes
|
SMAJ7.0CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.0CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |