Part Details for SMAJ4745DP by Micro Commercial Components
Results Overview of SMAJ4745DP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4745DP Information
SMAJ4745DP by Micro Commercial Components is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ4745DP
SMAJ4745DP CAD Models
SMAJ4745DP Part Data Attributes
|
SMAJ4745DP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4745DP
Micro Commercial Components
DIODE 16 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |