Part Details for SMAJ4741A-TP-HF by Micro Commercial Components
Results Overview of SMAJ4741A-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ4741A-TP-HF Information
SMAJ4741A-TP-HF by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMAJ4741A-TP-HF
SMAJ4741A-TP-HF CAD Models
SMAJ4741A-TP-HF Part Data Attributes
|
SMAJ4741A-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4741A-TP-HF
Micro Commercial Components
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for SMAJ4741A-TP-HF
This table gives cross-reference parts and alternative options found for SMAJ4741A-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4741A-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA4741TR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | SMAJ4741A-TP-HF vs 1SMA4741TR |
1SMA4741 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode | SMAJ4741A-TP-HF vs 1SMA4741 |
SML4741A-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | SMAJ4741A-TP-HF vs SML4741A-T1 |
CZRMF4741A-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | SMAJ4741A-TP-HF vs CZRMF4741A-HF |
1SMA4741 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | SMAJ4741A-TP-HF vs 1SMA4741 |