Part Details for SMAJ45CE3/TR13 by Microchip Technology Inc
Results Overview of SMAJ45CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CE3/TR13 Information
SMAJ45CE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8979
|
Newark | Tvs 400W, Stand-Off Voltage = 45V, +/- 10%, Bi-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ45CE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
SMAJ45CE3/TR13-ND
|
DigiKey | TVS DIODE 45VWM 80.3VC DO214AC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
DISTI #
SMAJ45CE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 500W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ45CE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1750 | Buy Now |
DISTI #
494-SMAJ45CE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 45V, +/- 10%, Bi-dir RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
SMAJ45CE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMAJ (DO-214AC), Projected EOL: 2049-02-05 COO: China Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$0.1600 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1921 / $0.2800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1800 / $0.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1921 / $0.2800 | Buy Now |
Part Details for SMAJ45CE3/TR13
SMAJ45CE3/TR13 CAD Models
SMAJ45CE3/TR13 Part Data Attributes
|
SMAJ45CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 61.1 V | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ45CE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ45CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ45CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ45CF4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ45CF4 |
SMAJ43CE3 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ43CE3 |
SMAJ43CF4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ43CF4G |
SMAJ45CM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ45CM2G |
SMAJ43CE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ43CE2G |
SMAJ45CM2 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ45CM2 |
SMAJ45C-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | SMAJ45CE3/TR13 vs SMAJ45C-W |
SMAJ43CF3 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ45CE3/TR13 vs SMAJ43CF3 |