Part Details for SMAJ45CA-Q by Bourns Inc
Results Overview of SMAJ45CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ45CA-Q Information
SMAJ45CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ45CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6958
|
Newark | Dio Tvs Vwm 45V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ45CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
118-SMAJ45CA-QCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9425 In Stock |
|
$0.0963 / $0.4400 | Buy Now |
DISTI #
SMAJ45CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMAJ45CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 / $0.1031 | Buy Now |
DISTI #
652-SMAJ45CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 45volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 1851 |
|
$0.0960 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1149 | Buy Now |
DISTI #
SMAJ45CA-Q-BOU
|
TME | Diode: TVS, 0.4kW, 50÷55.3V, 5.5A, bidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1280 / $0.5120 | RFQ |
DISTI #
SMAJ45CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ45CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0972 / $0.1149 | Buy Now |
Part Details for SMAJ45CA-Q
SMAJ45CA-Q CAD Models
SMAJ45CA-Q Part Data Attributes
|
SMAJ45CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ45CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SMAJ45CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ45CA-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm solder mask clearance.
-
Yes, SMAJ45CA-Q is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
SMAJ45CA-Q has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
-
Yes, SMAJ45CA-Q is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or shielding may be required to ensure signal integrity.
-
The recommended soldering profile for SMAJ45CA-Q is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's also recommended to use a solder with a melting point of 217°C or higher.