-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ43CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6954
|
Newark | Dio Tvs Vwm 43V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ43CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
118-SMAJ43CA-QCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18119 In Stock |
|
$0.0963 / $0.3200 | Buy Now |
DISTI #
SMAJ43CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMAJ43CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0901 / $0.1031 | Buy Now |
DISTI #
652-SMAJ43CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 23068 |
|
$0.0960 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1149 | Buy Now |
DISTI #
SMAJ43CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 43volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
SMAJ43CA-Q-BOU
|
TME | Diode: TVS, 0.4kW, 47.8÷52.8V, 5.8A, bidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1280 / $0.5120 | RFQ |
DISTI #
SMAJ43CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ43CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0972 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ43CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ43CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended land pattern for SMAJ43CA-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
Yes, SMAJ43CA-Q is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance may degrade at temperatures above 125°C.
SMAJ43CA-Q has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
Yes, SMAJ43CA-Q meets the requirements of AEC-Q101, making it suitable for use in automotive applications. However, it's essential to ensure that the device meets the specific requirements of the automotive system it will be used in.
The recommended soldering profile for SMAJ43CA-Q is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to ensure the device's reliability and performance.