Part Details for SMAJ28CAH by Taiwan Semiconductor
Results Overview of SMAJ28CAH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ28CAH Information
SMAJ28CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ28CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMAJ28CAHCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9200 In Stock |
|
$0.0769 / $0.5000 | Buy Now |
DISTI #
SMAJ28CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 28V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ28CAH) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0873 | Buy Now |
DISTI #
821-SMAJ28CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 32.8V, 5%, Bidirectional, TVS RoHS: Compliant | 7250 |
|
$0.0870 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0843 | Buy Now |
DISTI #
SMAJ28CAH-TSC
|
TME | Diode: TVS, 0.4kW, 31.1V, 8.8A, bidirectional, ±5%, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0900 / $0.5050 | RFQ |
DISTI #
SMAJ28CAH
|
Avnet Asia | Diode TVS Single Bi-Directional 28V 400W 2-Pin DO-214AC T/R (Alt: SMAJ28CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0689 / $0.0771 | Buy Now |
DISTI #
SMAJ28CAH
|
EBV Elektronik | Diode TVS Single BiDirectional 28V 400W 2Pin DO214AC TR (Alt: SMAJ28CAH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMAJ28CAH
SMAJ28CAH CAD Models
SMAJ28CAH Part Data Attributes
|
SMAJ28CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMAJ28CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMAJ28CAH Frequently Asked Questions (FAQ)
-
The recommended footprint for SMAJ28CAH is a standard SOD128 package with a pad size of 2.5mm x 1.5mm and a spacing of 0.5mm between pads.
-
To handle thermal considerations, ensure a good thermal connection to the PCB, use a thermal pad or a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance.
-
The maximum surge current rating for SMAJ28CAH is 100A, with a waveform of 10/1000μs according to IEC 61000-4-5.
-
Yes, SMAJ28CAH can be used in high-frequency circuits up to 1GHz, but the parasitic capacitance and inductance should be considered in the design.
-
Select the correct voltage rating for SMAJ28CAH based on the maximum voltage in the circuit, considering factors such as voltage spikes, surges, and transients.