-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ28CA-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3405090RL
|
Farnell | TVS DIODE, BIDIR, 28V, 400W, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 286 |
|
$0.0852 / $0.1018 | Buy Now |
DISTI #
3405090
|
Farnell | TVS DIODE, BIDIR, 28V, 400W, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 286 |
|
$0.0852 / $0.3102 | Buy Now |
DISTI #
SMAJ28CA-FDICT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
83740 In Stock |
|
$0.0656 / $0.2800 | Buy Now |
DISTI #
SMAJ28CA-13-F
|
Avnet Americas | TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ28CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 100001025000 Factory Stock |
|
$0.0518 / $0.0529 | Buy Now |
DISTI #
621-SMAJ28CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 28V RoHS: Compliant | 45646 |
|
$0.0650 / $0.2800 | Buy Now |
DISTI #
E02:0323_01119999
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2429 | Europe - 60000 |
|
$0.0636 / $0.0764 | Buy Now |
DISTI #
V72:2272_06704193
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R Min Qty: 203 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 203 |
|
$0.0645 | Buy Now |
|
Future Electronics | SMAJ28CA Series 400 W 31.1 V Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0621 / $0.0661 | Buy Now |
|
Bristol Electronics | Min Qty: 16 | 3984 |
|
$0.0648 / $0.3240 | Buy Now |
|
Quest Components | 3187 |
|
$0.1004 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ28CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ28CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ28CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ28CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ28CA | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, | SMAJ28CA-13-F vs SMAJ28CA |
SMAJ28CA-E3/63 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28CA-E3/63 |
SMAJ28C-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28C-T3 |
SMAJ28C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28C |
P4SMAJ28CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs P4SMAJ28CA |
SMAJ28CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28CA-TP |
SMAJ28CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | SMAJ28CA-13-F vs SMAJ28CA |
SMAJ28CAHE3/5A | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ28CA-13-F vs SMAJ28CAHE3/5A |
SMAJ28C | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28C |
SMAJ28CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SMAJ28CA-13-F vs SMAJ28CA |
The recommended footprint for SMAJ28CA-13-F is a standard SOD-123 package with a pad size of 2.5mm x 1.5mm.
Yes, SMAJ28CA-13-F is rated for operation up to 150°C, making it suitable for high-temperature applications.
To ensure reliability, follow proper PCB design and layout guidelines, use a suitable thermal pad, and ensure the device is operated within its recommended specifications.
Yes, SMAJ28CA-13-F is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB design and layout to minimize parasitic effects.
The typical response time of SMAJ28CA-13-F is less than 1 ns, making it suitable for fast transient protection applications.