Part Details for SMAJ16A-Q by Bourns Inc
Results Overview of SMAJ16A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ16A-Q Information
SMAJ16A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ16A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6904
|
Newark | Dio Tvs Vwm 16V 400W Unidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ16A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-SMAJ16A-QCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6637 In Stock |
|
$0.0813 / $0.3900 | Buy Now |
DISTI #
SMAJ16A-Q
|
Avnet Americas | TVS Diode, Unidirectional, 16 V, 33.8 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ16A-Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0745 | Buy Now |
DISTI #
652-SMAJ16A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16volts 400W 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 6737 |
|
$0.0810 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0846 / $0.1000 | Buy Now |
DISTI #
SMAJ16A-Q-BOU
|
TME | Diode: TVS, 0.4kW, 17.8÷19.7V, 15.4A, unidirectional, ±5%, SMA, SMAJ Min Qty: 1 | 0 |
|
$0.1120 / $0.4450 | RFQ |
DISTI #
SMAJ16A-Q
|
Avnet Abacus | TVS Diode Unidirectional 16 V 338 V DO214AC SMA 2 Pins - Tape and Reel (Alt: SMAJ16A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 16VWM 26VC SMA | 5000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0846 / $0.1000 | Buy Now |
Part Details for SMAJ16A-Q
SMAJ16A-Q CAD Models
SMAJ16A-Q Part Data Attributes
|
SMAJ16A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ16A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SMAJ16A-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMAJ16A-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.5 mm around the pad.
-
Yes, SMAJ16A-Q is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper soldering of SMAJ16A-Q, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or solder, as this can damage the device.
-
Yes, SMAJ16A-Q is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, the soldering profile may need to be adjusted to ensure proper wetting and joint formation.
-
The typical response time of SMAJ16A-Q to an ESD event is less than 1 ns, making it suitable for protecting sensitive electronics from fast-rising ESD pulses.