-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ13A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1945
|
Newark | Tvs Diode, 400W, 13V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:14.4V Rohs Compliant: Yes |Littelfuse SMAJ13A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2060 | Buy Now |
DISTI #
06R1845
|
Newark | Tvs Diode, 400W, 13V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ13A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
SMAJ13ALFCT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28120 In Stock |
|
$0.0617 / $0.2600 | Buy Now |
DISTI #
576-SMAJ13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 13V 5% Uni-Directional RoHS: Compliant | 2859 |
|
$0.0630 / $0.2600 | Buy Now |
DISTI #
E02:0323_00232321
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2444 | Europe - 20000 |
|
$0.0461 / $0.0739 | Buy Now |
DISTI #
V36:1790_06468563
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2444 | Americas - 15000 |
|
$0.0450 / $0.0740 | Buy Now |
DISTI #
P40:2555_24241230
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 | Europe - 10000 |
|
$0.0983 / $0.1856 | Buy Now |
DISTI #
E54:1762_23350056
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Europe - 5000 |
|
$0.0450 / $0.0740 | Buy Now |
DISTI #
V72:2272_06468563
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1066 |
|
$0.0747 / $0.1280 | Buy Now |
DISTI #
71336627
|
RS | 400W Surface Mount Transient Voltage Supressors Min Qty: 1 Package Multiple: 1 Container: Bulk | 2370 |
|
$0.1840 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ13A-E3/61 | Vishay Intertechnologies | $0.1024 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | SMAJ13A vs SMAJ13A-E3/61 |
SMAJ13 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SMAJ13A vs SMAJ13 |
SMAJ13 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SMAJ13A vs SMAJ13 |
SMAJ13A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | SMAJ13A vs SMAJ13A |
SMAJ13A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | SMAJ13A vs SMAJ13A-7 |
SMAJ13A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | SMAJ13A vs SMAJ13A-G |
SMAJ13A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | SMAJ13A vs SMAJ13A-E3/5A |
The recommended footprint and land pattern for SMAJ13A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a thermally conductive interface material and ensuring good thermal contact between the device and the PCB.
While SMAJ13A is primarily designed for transient voltage suppression, it can be used in high-frequency circuits. However, the device's parasitic capacitance and inductance should be considered in the circuit design. Consult the datasheet for the device's capacitance and inductance values.
Select the correct SMAJ13A variant by considering the required standoff voltage, peak pulse current, and power dissipation. Consult the datasheet and application notes to determine the suitable device for your specific application.
SMAJ13A provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the device's ESD protection capabilities may vary depending on the specific application and environment.