Part Details for SMAJ12A/TR13 by YAGEO Corporation
Results Overview of SMAJ12A/TR13 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMAJ12A/TR13 Information
SMAJ12A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMAJ12A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9660
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Yageo SMAJ12A/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19480 |
|
$0.0410 | Buy Now |
DISTI #
60AK9661
|
Newark | Tvs Diode, 400W, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Yageo SMAJ12A/TR13 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
13-SMAJ12A/TR13CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16156 In Stock |
|
$0.0445 / $0.3400 | Buy Now |
DISTI #
60AK9660
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 12V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 19480 Partner Stock |
|
$0.0990 / $0.3540 | Buy Now |
DISTI #
SMAJ12A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 12V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ12A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0402 | Buy Now |
DISTI #
603-SMAJ12A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ - A 12V RoHS: Compliant | 6882 |
|
$0.0480 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Tvs Diode, Unidir, 12V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ12A/TR13 RoHS: Compliant |
10000 Partner Stock |
|
$0.0711 / $0.0974 | Buy Now |
DISTI #
86241775
|
Verical | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R Min Qty: 1220 Package Multiple: 1 | Americas - 19480 |
|
$0.0552 / $0.0599 | Buy Now |
DISTI #
SMAJ12A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
SMAJ12A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
Part Details for SMAJ12A/TR13
SMAJ12A/TR13 CAD Models
SMAJ12A/TR13 Part Data Attributes
|
SMAJ12A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ12A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ12A/TR13
This table gives cross-reference parts and alternative options found for SMAJ12A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ12A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMAJ12A/TR13 vs SMAJ12A/TR7 |
SMAJ12A/TR13 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMAJ12A/TR13 is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, SMAJ12A/TR13 is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The maximum operating temperature range for SMAJ12A/TR13 is -55°C to 125°C.
-
Yes, SMAJ12A/TR13 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
Yes, SMAJ12A/TR13 is available in tape and reel packaging for automated assembly and surface mount technology (SMT) applications.