Part Details for SMA6J7.0A by Vishay Intertechnologies
Results Overview of SMA6J7.0A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J7.0A Information
SMA6J7.0A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMA6J7.0A
SMA6J7.0A CAD Models
SMA6J7.0A Part Data Attributes
|
SMA6J7.0A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J7.0A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMA6J7.0A
This table gives cross-reference parts and alternative options found for SMA6J7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMAFJ7.0A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | SMA6J7.0A vs P6SMAFJ7.0A_R2_00001 |
P6SMAFJ7.0A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMAF, 2 PIN | SMA6J7.0A vs P6SMAFJ7.0A_R1_00001 |
VS7V0UA1LAMTR | ROHM Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, | SMA6J7.0A vs VS7V0UA1LAMTR |