-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J18A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8663
|
Newark | Diode, Tvs, 600W, Sma, Product Range:Transil Sma6J Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:28.3V, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics SMA6J18A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$0.0920 | Buy Now |
DISTI #
50P8663
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 50P8663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 245 Partner Stock |
|
$0.2540 / $0.4130 | Buy Now |
DISTI #
SMA6J18A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6J18A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.1869 | Buy Now |
DISTI #
511-SMA6J18A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HJ Temp Transil RoHS: Compliant | 54897 |
|
$0.1780 / $0.2800 | Buy Now |
DISTI #
V36:1790_06556518
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2501 | Americas - 10000 |
|
$0.1735 / $0.1759 | Buy Now |
DISTI #
V72:2272_06556518
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 Container: Cut Strips | Americas - 380 |
|
$0.1773 / $0.1894 | Buy Now |
DISTI #
70521354
|
RS | SMA6J18A-TR, Uni-Directional TVS Diode, 600W, 2-Pin SMA Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2130 | RFQ |
|
STMicroelectronics | 600 W, 18 V TVS in SMA COO: France RoHS: Compliant Min Qty: 1 | 54922 |
|
$0.1900 / $0.2700 | Buy Now |
DISTI #
87483531
|
Verical | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2501 | Americas - 10000 |
|
$0.1735 / $0.1759 | Buy Now |
DISTI #
86018004
|
Verical | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMA T/R Min Qty: 2817 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0994 / $0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J18A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6J18A-TR
STMicroelectronics
600 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.1 V | |
Clamping Voltage-Max | 28.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMA6J18A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J18A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB24A | Littelfuse Inc | $0.2458 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J18A-TR vs P6SMB24A |
P6SMB22A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMA6J18A-TR vs P6SMB22A |
P6SMBJ22CA_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J18A-TR vs P6SMBJ22CA_R1_00001 |
P6SMB22A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMA6J18A-TR vs P6SMB22A |
SM6T27CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMA6J18A-TR vs SM6T27CA-E3/5B |
P6SMB24A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMA6J18A-TR vs P6SMB24A |
P6SMB24A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | SMA6J18A-TR vs P6SMB24A |
P6SMBJ22A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMA6J18A-TR vs P6SMBJ22A |
P6SMB24A-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMA6J18A-TR vs P6SMB24A-E3/5B |
P6SMBJ22CA | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, | SMA6J18A-TR vs P6SMBJ22CA |
The recommended PCB footprint for the SMA6J18A-TR is a standard SOT23 package with a 5-pin layout. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow. Additionally, the device should be operated within its specified temperature range of -40°C to 150°C.
The maximum allowable voltage on the SMA6J18A-TR's input pins is 26V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the SMA6J18A-TR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is essential to ensure that the device is used within its specified operating conditions and that proper design and testing are performed to meet the requirements of the specific automotive application.
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the SMA6J18A-TR with proper ESD protection measures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.