Part Details for SM96ACW-H1-D4-A1-P0 by Conexant Systems Inc
Results Overview of SM96ACW-H1-D4-A1-P0 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM96ACW-H1-D4-A1-P0 Information
SM96ACW-H1-D4-A1-P0 by Conexant Systems Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SM96ACW-H1-D4-A1-P0
SM96ACW-H1-D4-A1-P0 CAD Models
SM96ACW-H1-D4-A1-P0 Part Data Attributes
|
SM96ACW-H1-D4-A1-P0
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SM96ACW-H1-D4-A1-P0
Conexant Systems Inc
Modem-Data/Fax, 9.6kbps Data, 9.6kbps Fax,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Data Rate | 9 Mbps | |
Fax Rate | 9.6 kbps | |
JESD-30 Code | R-XDMA-P63 | |
Length | 64.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.21 mm | |
Supply Current-Max | 82 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM-DATA/FAX | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |