Part Details for SM8S33A-E3/2D by Vishay Semiconductors
Results Overview of SM8S33A-E3/2D by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8S33A-E3/2D Information
SM8S33A-E3/2D by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM8S33A-E3/2D
SM8S33A-E3/2D CAD Models
SM8S33A-E3/2D Part Data Attributes
|
SM8S33A-E3/2D
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM8S33A-E3/2D
Vishay Semiconductors
Diode TVS Single Uni-Dir 33V 6.6KW 2-Pin DO-218AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-218 | |
Package Description | R-PSSO-C1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |
SM8S33A-E3/2D Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SM8S33A-E3/2D is -40°C to 125°C.
-
Yes, the SM8S33A-E3/2D is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum surge current rating for the SM8S33A-E3/2D is 100 A for 1 ms.
-
Yes, the SM8S33A-E3/2D is designed for high-reliability applications and is screened to MIL-PRF-19500 standards.
-
The thermal resistance of the SM8S33A-E3/2D is 25°C/W junction-to-ambient and 10°C/W junction-to-case.