Part Details for SM5817 by Fairview Microwave Inc
Results Overview of SM5817 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM5817 Information
SM5817 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1391
|
Newark | Rf Adapter, Sma Rp Plug-N Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM5817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$98.7000 | Buy Now |
DISTI #
5328-SM5817-ND
|
DigiKey | COAX ADAPT RP-SMA TO N Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
74898723
|
RS | RP SMA Male (Plug) to N Female (Jack) Adapter, Nickel Plated Brass Body, High T Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$91.4000 / $114.2500 | RFQ |
|
Onlinecomponents.com | RP SMA Male (Plug) to N Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$76.5500 / $92.6000 | Buy Now |
DISTI #
77727144
|
Verical | RP SMA Male to N Female Adapter RP SMA male to type N female adapter Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$75.8300 / $95.9900 | Buy Now |
DISTI #
SM5817
|
Fairview Microwave | RP SMA Male (Plug) to N Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.25 VSWR Min Qty: 1 Package Multiple: 1 | 56 |
|
$68.7200 / $86.9900 | Buy Now |