Part Details for SM4009 by Fairview Microwave Inc
Results Overview of SM4009 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4009 Information
SM4009 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM4009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1062
|
Newark | Rf Adapter, N Plug-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM4009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$98.7000 | Buy Now |
DISTI #
5328-SM4009-ND
|
DigiKey | COAX ADAPT N TO N Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
74898994
|
RS | N Male (Plug) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.4200 | RFQ |
|
Onlinecomponents.com | N Male (Plug) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR | 0 |
|
$76.5500 / $92.6000 | Buy Now |
DISTI #
77729209
|
Verical | N Male to N Female Adapter Type N male to type N female adapter Min Qty: 1 Package Multiple: 1 | Americas - 282 |
|
$75.8300 / $95.9900 | Buy Now |
DISTI #
SM4009
|
Fairview Microwave | N Male (Plug) to N Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR Min Qty: 1 Package Multiple: 1 | 285 |
|
$68.7200 / $86.9900 | Buy Now |
Part Details for SM4009
SM4009 CAD Models
SM4009 Part Data Attributes
|
SM4009
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM4009
Fairview Microwave Inc
N-N, Panel Mount, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adapter Style | N-N | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.2 |