Part Details for SM1923-41 by Mercury Systems Inc
Results Overview of SM1923-41 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM1923-41 Information
SM1923-41 by Mercury Systems Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SM1923-41
SM1923-41 CAD Models
SM1923-41 Part Data Attributes
|
SM1923-41
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SM1923-41
Mercury Systems Inc
Narrow Band High Power Amplifier, 1900MHz Min, 2300MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 54 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND HIGH POWER |