Part Details for SM1920-47L by Mercury Systems Inc
Results Overview of SM1920-47L by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM1920-47L Information
SM1920-47L by Mercury Systems Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SM1920-47L
SM1920-47L CAD Models
SM1920-47L Part Data Attributes
|
SM1920-47L
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SM1920-47L
Mercury Systems Inc
Narrow Band High Power Amplifier, 1900MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 54 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.4 |