Datasheets
SM190M by:

Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2

Part Details for SM190M by Uniohm Corp

Results Overview of SM190M by Uniohm Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

SM190M Information

SM190M by Uniohm Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for SM190M

SM190M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM190M Part Data Attributes

SM190M Uniohm Corp
Buy Now Datasheet
Compare Parts:
SM190M Uniohm Corp Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNIOHM CORP
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SM190M

This table gives cross-reference parts and alternative options found for SM190M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM190M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MS19F_R2_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN SM190M vs MS19F_R2_00001
SC802-09-TE12LA Fuji Electric Co Ltd Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon SM190M vs SC802-09-TE12LA
SS19 Galaxy Semi-Conductor Co Ltd Check for Price Rectifier Diode, SM190M vs SS19
RB160MM-90 ROHM Semiconductor Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PMDU, 2 PIN SM190M vs RB160MM-90
SS19 Galaxy Microelectronics Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN SM190M vs SS19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM190M by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM190M by Uniohm Corp

Select Manufacturer
Which Manufacturer of SM190M would you like to use for your alert(s)?
  • Please alert me when SM190M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM190M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM190M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM190M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM190M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM190M by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: