-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM06B-GHS-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SM06BGHSTBLFSN
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 698 |
|
$0.2430 / $0.5000 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1952 |
|
$0.3885 / $1.1100 | Buy Now |
|
LCSC | 1x6P 6P GH Tin 6 -25+85 1A 1 1.25mm Phosphor Bronze Surface Mount SMDP1.25mmSurface MountRight Angle Wire To Board Connector ROHS | 27980 |
|
$0.1053 / $0.1896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM06B-GHS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM06B-GHS-TB(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.167 inch | |
Body Depth | 0.19 inch | |
Body Length | 10.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM06B-GHS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM06B-GHS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM06B-GHS-TB | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | SM06B-GHS-TB(LF)(SN) vs SM06B-GHS-TB |
The recommended mating cycle for SM06B-GHS-TB(LF)(SN) connectors is 50 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
Yes, SM06B-GHS-TB(LF)(SN) connectors are designed to withstand vibrations and can be used in high-vibration environments. However, it's crucial to ensure proper mounting and secure connections to prevent damage or disconnection.
The operating temperature range for SM06B-GHS-TB(LF)(SN) connectors is -40°C to 105°C. However, it's essential to note that the temperature range may affect the connector's performance and lifespan.
Yes, SM06B-GHS-TB(LF)(SN) connectors are designed to be compatible with automated assembly processes. However, it's essential to consult with JST Manufacturing or a qualified engineer to ensure proper implementation and compatibility.
The recommended torque value for SM06B-GHS-TB(LF)(SN) connectors is 0.5 N·m to 1.5 N·m. However, it's essential to consult the datasheet or manufacturer's guidelines for specific torque values and assembly instructions.