Part Details for SM0603HCL by Bivar Inc
Results Overview of SM0603HCL by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0603HCL Information
SM0603HCL by Bivar Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM0603HCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6789
|
Newark | Led, Smd, 603, 2 Leads, He Red, 645 Nm, Water Clear Lens, 140 Deg Viewing Angle, Low Current, |Bivar SM0603HCL RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.3610 | Buy Now |
DISTI #
492-2524-1-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25900 In Stock |
|
$0.1654 / $0.5700 | Buy Now |
DISTI #
749-SM0603HCL
|
Mouser Electronics | Single Color LEDs HE Red 645 nm Water Clear RoHS: Compliant | 8463 |
|
$0.1460 / $0.5600 | Buy Now |
DISTI #
87610966
|
Verical | LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 | Americas - 1291 |
|
$0.3312 | Buy Now |
DISTI #
SM0603HCL
|
TME | LED, SMD, 0603, red, 11.5mcd, 1.6x0.8mm, 130°, 2mA, λd: 631nm, 78mW Min Qty: 1 | 1431 |
|
$0.1980 / $0.4620 | Buy Now |
|
Vyrian | Optoelectronics | 16849 |
|
RFQ |
Part Details for SM0603HCL
SM0603HCL CAD Models
SM0603HCL Part Data Attributes
|
SM0603HCL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM0603HCL
Bivar Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
SM0603HCL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum exposure time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, SM0603HCL is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and securing of the component to prevent mechanical stress and damage.
-
Yes, SM0603HCL is compatible with lead-free soldering processes. The component is RoHS-compliant and meets the requirements for lead-free assembly.
-
The maximum operating temperature range for SM0603HCL is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
-
SM0603HCL is designed to operate in normal humidity environments. However, exposure to high humidity or moisture may affect its performance and reliability. It's recommended to take precautions to prevent moisture ingress and ensure proper sealing and encapsulation.