Part Details for SM0502-M1 by Microsemi Corporation
Results Overview of SM0502-M1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM0502-M1 Information
SM0502-M1 by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM0502-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM0502-M1
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SM0502-M1
SM0502-M1 CAD Models
SM0502-M1 Part Data Attributes
|
SM0502-M1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SM0502-M1
Microsemi Corporation
Pin Diode, 500V V(BR), Silicon, HERMETIC SEALED, CERAMIC, M1, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, CERAMIC, M1, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-CDSO-R2 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SM0502-M1 Frequently Asked Questions (FAQ)
-
Microsemi recommends following the PCB layout guidelines provided in the application note AN-114, which includes recommendations for pad layout, trace routing, and component placement to minimize noise and ensure optimal performance.
-
The SM0502-M1 requires a bias voltage of 3.3V or 5V, depending on the application. Ensure the bias voltage is stable and within the recommended range, and that the bias current is limited to the recommended maximum value to prevent overheating.
-
The SM0502-M1 is rated for operation from -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. Consult the datasheet and application notes for more information.
-
The SM0502-M1 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded to prevent static discharge.
-
Store the SM0502-M1 in a dry, cool place away from direct sunlight and moisture. Handle the devices by the body, not the leads, and avoid bending or flexing the leads. Use anti-static packaging and follow proper ESD handling procedures to prevent damage.