-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM02(4.0)B-BHS-1-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-M0240BBHS1TBL
|
Mouser Electronics | Headers & Wire Housings BH HEADER (SMT SIDE) RoHS: Compliant | 865 |
|
$0.2140 / $0.4900 | Buy Now |
|
Future Electronics | BH Series 2 position 4.0 mm SMT Wire to Board Crimp style Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2065 |
|
$1.1104 / $2.7082 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1600 |
|
$1.4508 / $3.6270 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 109 |
|
$0.3676 / $0.5514 | Buy Now |
|
Future Electronics | BH Series 2 position 4.0 mm SMT Wire to Board Crimp style Connector Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
SM02(4.0)B-BHS-1-TB(LF)(SN)
|
IBS Electronics | CONNECTOR HEADER BH SERIES 2 POSITION 4MM 600V 28-22 AWG TIN PLATED Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.2925 / $0.3055 | Buy Now |
|
New Advantage Corporation | BH Series 2 position 4.0 mm SMT Wire to Board Crimp style Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3615 / $0.3917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM02(4.0)B-BHS-1-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM02(4.0)B-BHS-1-TB(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM02(4.0)B-BHS-1-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM02(4.0)B-BHS-1-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM02(4.0)B-BHS-1-TB | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | SM02(4.0)B-BHS-1-TB(LF)(SN) vs SM02(4.0)B-BHS-1-TB |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the SM02(4.0)B-BHS-1-TB(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for this connector is -25°C to 85°C (-13°F to 185°F).
Yes, the SM02(4.0)B-BHS-1-TB(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
The current rating for each contact is 1 A (ampere).