Part Details for SM-ODC5F by Crydom Inc
Results Overview of SM-ODC5F by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-ODC5F Information
SM-ODC5F by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-ODC5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7723
|
Newark | 04 Output Module Pcb Mount Sm Series |Sensata/crydom SM-ODC5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 / $46.3200 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 3-60 V - SM Series (0.4") I/O Module RoHS: Compliant |
21 In Stock |
|
$39.8700 / $65.0100 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 3-60 V - SM Series (0.4") I/O Module RoHS: Compliant |
21 In Stock |
|
$39.8700 / $65.0100 | Buy Now |
Part Details for SM-ODC5F
SM-ODC5F CAD Models
SM-ODC5F Part Data Attributes
|
SM-ODC5F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-ODC5F
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |