Part Details for SM-ODC5A by Crydom Inc
Results Overview of SM-ODC5A by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-ODC5A Information
SM-ODC5A by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-ODC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7722
|
Newark | 0.4" Output Module, Pcb Mount, Sm Series |Sensata/crydom SM-ODC5A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3300 / $54.9100 | Buy Now |
DISTI #
CRYSM-ODC5A
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | I/O Module - DC Input 5V/18mA - DC Output 3-250VDC - 1A - RED - 0.4" Housing - PCB Mount RoHS: Compliant |
25 In Stock |
|
$48.3000 / $65.6500 | Buy Now |
DISTI #
85247786
|
Verical | I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC Thru-Hole/Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 24 |
|
$57.7726 / $82.3714 | Buy Now |
|
Master Electronics | I/O Module - DC Input 5V/18mA - DC Output 3-250VDC - 1A - RED - 0.4" Housing - PCB Mount RoHS: Compliant |
25 In Stock |
|
$48.3000 / $65.6500 | Buy Now |
Part Details for SM-ODC5A
SM-ODC5A CAD Models
SM-ODC5A Part Data Attributes
|
SM-ODC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-ODC5A
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 2.5 V | |
Forward Current-Max | 0.027 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm |
Alternate Parts for SM-ODC5A
This table gives cross-reference parts and alternative options found for SM-ODC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM-ODC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMODC5A | Crydom Inc | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, | SM-ODC5A vs SMODC5A |
SM-ODC5A Frequently Asked Questions (FAQ)
-
The SM-ODC5A can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to ensure reliable operation.
-
While the SM-ODC5A is rated for operation up to 85°C, it's recommended to derate the current and voltage at higher temperatures to ensure reliable operation. Consult the derating curves in the datasheet for more information.
-
To ensure EMC, follow proper PCB layout and design guidelines, use shielding and grounding techniques, and consider adding EMI filters or chokes to the circuit. Consult the datasheet and relevant EMC standards for more information.
-
Use a minimum of 18 AWG wire for connections, and keep the wire length as short as possible (less than 10 inches) to minimize voltage drop and ensure reliable operation.
-
Yes, the SM-ODC5A can be used in redundant or parallel configurations, but ensure that the total current rating is not exceeded and that the devices are properly synchronized and controlled.