Part Details for SM-ODC5 by Crydom Inc
Results Overview of SM-ODC5 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-ODC5 Information
SM-ODC5 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-ODC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7721
|
Newark | Output Module, 0.018A, 5Vdc, Current Rating:18Ma, Product Range:Sm Series Rohs Compliant: Yes |Sensata/crydom SM-ODC5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9300 | Buy Now |
DISTI #
CC1633-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$38.9101 / $44.1000 | Buy Now |
DISTI #
CRYSM-ODC5
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, SM SERIES | Americas - 0 in Stock |
|
$38.4369 / $46.1243 | Buy Now |
|
Onlinecomponents.com | I/O Module - DC Input 5V/18mA - DC Output 3-60VDC - 3A - RED - 0.4" Housing - PCB Mount RoHS: Compliant | 0 |
|
$36.4600 / $47.8600 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP | 431 |
|
$4.1250 / $7.5000 | Buy Now |
|
Master Electronics | I/O Module - DC Input 5V/18mA - DC Output 3-60VDC - 3A - RED - 0.4" Housing - PCB Mount RoHS: Compliant | 0 |
|
$36.4600 / $47.8600 | Buy Now |
Part Details for SM-ODC5
SM-ODC5 CAD Models
SM-ODC5 Part Data Attributes
|
SM-ODC5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-ODC5
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 2.5 V | |
Forward Current-Max | 0.027 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm |
Alternate Parts for SM-ODC5
This table gives cross-reference parts and alternative options found for SM-ODC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM-ODC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMODC5 | Crydom Inc | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, | SM-ODC5 vs SMODC5 |
SM-ODC5A | Sensata Circuit Breakers | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, | SM-ODC5 vs SM-ODC5A |
SM-ODC5 Frequently Asked Questions (FAQ)
-
The SM-ODC5 can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for continuous operation.
-
The SM-ODC5 has built-in overvoltage protection (OVP) that limits the output voltage to 30V, protecting the load from voltage spikes and surges.
-
The thermal derating curve for the SM-ODC5 is 1.5% per degree Celsius above 25°C, meaning the current rating decreases by 1.5% for every degree above 25°C.
-
Yes, the SM-ODC5 can be used in parallel to increase the current rating, but it's essential to ensure that the units are properly synchronized and matched to avoid current imbalance.
-
A multi-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity between the device and the PCB, and consider adding a heat sink for high-current applications.