Part Details for SM-OAC5AR by Crydom Inc
Results Overview of SM-OAC5AR by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-OAC5AR Information
SM-OAC5AR by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-OAC5AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7717
|
Newark | 0.4" Output Module, Pcb Mount, Sm Series |Sensata/crydom SM-OAC5AR RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9400 / $77.0600 | Buy Now |
DISTI #
CC2371-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$62.7900 / $65.9300 | Buy Now |
DISTI #
70955864
|
RS | 0.4" Output Module, PCB Mount, SM Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2100 | RFQ |
DISTI #
CRYSM-OAC5AR
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, I/O MODULE | Americas - 0 in Stock |
|
$57.4615 / $68.9539 | Buy Now |
|
Onlinecomponents.com | I/O Module - DC Input 5V/20mA - AC Output 24-280VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
25 In Stock |
|
$50.8400 / $99.3000 | Buy Now |
DISTI #
85922078
|
Verical | I/O Module Relays Output Module 5VDC-IN 20mA 4000Vrms Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 24 |
|
$60.8206 / $124.5922 | Buy Now |
DISTI #
000000000005422519
|
Sager | I/O Modules I/O MODULES Min Qty: 1 | 0 |
|
$56.0800 / $61.0300 | Buy Now |
|
Master Electronics | I/O Module - DC Input 5V/20mA - AC Output 24-280VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
25 In Stock |
|
$50.8400 / $99.3000 | Buy Now |
|
Neutron USA | I/O MODULE, AC Output Module, In: 5VDC 20mA, Out: 24-280VAC 3.5A, Black, Plug in | 50 |
|
$149.1500 | Buy Now |
Part Details for SM-OAC5AR
SM-OAC5AR CAD Models
SM-OAC5AR Part Data Attributes
|
SM-OAC5AR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-OAC5AR
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-07-08 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
SM-OAC5AR Frequently Asked Questions (FAQ)
-
The SM-OAC5AR can handle surge currents up to 100A for 1 cycle (16.7ms) without damage.
-
To ensure the relay turns off completely, a pull-down resistor (e.g., 1kΩ) should be connected between the input pin and ground to discharge the internal capacitance.
-
A heat sink with a thermal resistance of 10°C/W or lower is recommended. The PCB layout should ensure good thermal conduction and minimal thermal resistance between the relay and the heat sink.
-
Yes, the SM-OAC5AR is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments, but ensure proper mounting and secure the relay to the PCB or heat sink.
-
Use a noise filter or a ferrite bead in series with the input signal to reduce electrical noise and EMI. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds, and using shielding or a metal enclosure if necessary.