Part Details for SM-OAC5 by Crydom Inc
Results Overview of SM-OAC5 by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-OAC5 Information
SM-OAC5 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SM-OAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7714
|
Newark | Output Module, 0.02A, 5Vdc, Current Rating:20Ma, Product Range:Sm Series Rohs Compliant: Yes |Sensata/crydom SM-OAC5 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 | Buy Now |
DISTI #
CC1631-ND
|
DigiKey | AC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$38.9101 / $44.1000 | Buy Now |
DISTI #
CRYSM-OAC5
|
Heilind Electronics | Americas - 0 in Stock |
|
$38.4369 / $46.1243 | Buy Now | |
|
Onlinecomponents.com | I/O Module - DC Input 5V/20mA - AC Output 12-140VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
15 In Stock |
|
$35.5500 / $45.8500 | Buy Now |
DISTI #
84020773
|
Verical | I/O Module Relays Output Module 5VDC-IN 27mA 4000Vrms Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$48.1000 / $59.6050 | Buy Now |
|
Master Electronics | I/O Module - DC Input 5V/20mA - AC Output 12-140VAC - 3.5A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
15 In Stock |
|
$35.5500 / $45.8500 | Buy Now |