Part Details for SLDN-40E1ALG by Bel Fuse
Results Overview of SLDN-40E1ALG by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLDN-40E1ALG Information
SLDN-40E1ALG by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SLDN-40E1ALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLDN-40E1ALG
|
Avnet Americas | Module DC-DC Single 0.45V to 2V 40A 80W SMD 19-Pin SMD Tray - Bulk (Alt: SLDN-40E1ALG) RoHS: Compliant Min Qty: 648 Package Multiple: 54 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7501 | Buy Now |
DISTI #
SLDN-40E1ALG
|
IBS Electronics | SLDN-40E1ALG by BEL FUSE is a non-isolated DC-DC converter module with 80W power, 0.45V to 2V output range, 40A current, and 19-pin SMD tray packaging. Min Qty: 648 Package Multiple: 1 | 0 |
|
$37.4040 | Buy Now |
DISTI #
SLDN-40E1ALG
|
Avnet Asia | Module DC-DC Single 0.45V to 2V 40A 80W SMD 19-Pin SMD Tray (Alt: SLDN-40E1ALG) RoHS: Compliant Min Qty: 1296 Package Multiple: 324 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SLDN-40E1ALG
SLDN-40E1ALG CAD Models
SLDN-40E1ALG Part Data Attributes
|
SLDN-40E1ALG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SLDN-40E1ALG
Bel Fuse
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B19 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 60 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.45 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |