Part Details for SLD324ZT-3 by Sony Semiconductor
Results Overview of SLD324ZT-3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLD324ZT-3 Information
SLD324ZT-3 by Sony Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SLD324ZT-3
SLD324ZT-3 CAD Models
SLD324ZT-3 Part Data Attributes
|
SLD324ZT-3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD324ZT-3
Sony Semiconductor
Laser Diode, 830nm, M-272, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-272, 12 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 2000 mW | |
Peak Wavelength | 830 nm | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 10 m | |
Surface Mount | NO | |
Threshold Current-Max | 1000 mA |